Festo Planetary Gearbox, 8:1 Gear Ratio, 190 Nm Maximum Torque, 7000rpm Maximum Speed

Subtotal (1 unit)*

$1,516.81

(exc. GST)

$1,668.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,516.81

*price indicative

RS Stock No.:
194-766
Mfr. Part No.:
EMGA-80-P-G8-EAS-80
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Gearbox

Gear Ratio

8:1

Gearbox Type

Planetary

Maximum Output Torque

190Nm

Diameter

80mm

Shaft Diameter

80mm

Maximum Speed

7000rpm

Series

EMGA

Standards/Approvals

RoHS

Model Number

8141741

Efficiency

97%

COO (Country of Origin):
DE

Festo Gearbox, 8:1 Gear Ratio, 190 Nm Maximum Output Torque - EMGA-80-P-G8-EAS-80, Numeric Part Number: 8141741


This industrial gearbox offers a sophisticated solution for automation and mechanical applications. Featuring a planetary gear system, it delivers efficient power transmission while optimising space. This compact gearbox ensures smooth operation at high speeds, making it suitable for various environments.

Features & Benefits


• High efficiency of 97% maximising power output

• Maximum output torque of 190Nm for robust performance

• Torsional backlash of just 0.12° ensuring precision

• Durable construction compliant with RoHS for environmental safety

• IP54 rating allows for use in challenging conditions

Applications


• Used in robotics for precise motion control

• Suitable for conveyor systems and material handling equipment

• Ideal for automotive requiring high torque performance

• Employed in machine tools to enhance operational efficiency

What is the maximum drive speed that can be achieved?


It can operate at a maximum drive speed of 7000r/min, suitable for high-speed applications.

How does this gearbox perform under varying temperatures?


It operates effectively within a temperature range of -25°C to 90°C, ensuring reliability in diverse environments.

What is the torsional rigidity of this gearbox?


The gearbox boasts a torsional rigidity of 8.4Nm/arcmin, helping maintain performance under load.

Can it be integrated with other types of motors?


Yes, it features an 80mm motor flange size, allowing compatibility with various motor types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy