Festo Planetary Gearbox, 3:1 Gear Ratio, 136 Nm Maximum Torque, 7000rpm Maximum Speed

Subtotal (1 unit)*

$1,552.95

(exc. GST)

$1,708.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,552.95

*price indicative

RS Stock No.:
195-602
Distrelec Article No.:
301-70-337
Mfr. Part No.:
EMGA-80-P-G3-SST-87
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Gear Ratio

3:1

Product Type

Gearbox

Gearbox Type

Planetary

Maximum Output Torque

136Nm

Shaft Diameter

87mm

Diameter

80mm

Maximum Speed

7000rpm

Standards/Approvals

VDMA24364-B2-L, RoHS

Series

EMGA

Efficiency

98%

Model Number

549432

COO (Country of Origin):
DE

Festo Gearbox, 3:1 Gear Ratio, 136 Nm Maximum Output Torque - EMGA-80-P-G3-SST-87, Numeric Part Number:549432


This gearbox is a robust planetary design, ideal for precise power transmission in various industrial applications. With a gear ratio of 3:1, it delivers exceptional maximum output torque of 136 Nm, making it suitable for high-performance tasks. The gearbox features a shaft diameter of 87mm and a diameter of 80mm, further enhancing its capability to manage high-speed operation at a maximum speed of 7000 rpm.

Features & Benefits


• Planetary design optimises torque and efficiency

• High torque capacity ensures superior load handling

• Capable of maximum speeds up to 7000 rpm

• Durable construction ensures long-lasting performance

• Suitable for various industrial automation operations

Applications


• Used for precise movement in automated machinery

• Effective in robotics for controlled motion

• Utilised in conveyor systems for smooth operation

• Applied in packaging equipment for consistent output

• Integrated into CNC machines for accurate machining

What kind of maintenance is needed for proper functionality?


Regular lubrication is essential for maintaining optimal performance and longevity. It is recommended to inspect the gearbox periodically for wear and ensure the lubrication levels are adequate.

How does the gear ratio affect torque and speed?


The 3:1 gear ratio reduces speed while multiplying torque, allowing for powerful performance required for heavy-duty applications without compromising control.

What operational environments are suitable for this gearbox?


The gearbox can be effectively used in environments with varying loads, making it suitable for industries ranging from manufacturing to robotics, as it can withstand the associated stresses.

Is this gearbox compatible with existing systems?


This gearbox is designed for versatility, featuring standard dimensions that allow it to integrate seamlessly with a variety of mechanical systems and configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy