Microchip TC4432EOA MOSFET Gate Driver 1, 1.5 A 8-Pin 36V, SOIC
- RS Stock No.:
- 911-5603
- Mfr. Part No.:
- TC4432EOA
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 911-5603
- Mfr. Part No.:
- TC4432EOA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 33ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 36V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TC4432 | |
| Height | 1.42mm | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 33ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 25ns | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 36V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TC4432 | ||
Height 1.42mm | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC4431/4432 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4432EOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4431EOA MOSFET Gate Driver 1 SOIC
- Microchip TC4431COA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip TC4432EPA MOSFET Gate Driver 1 PDIP
