Microchip MIC5021YM-TR, Dual 2, 5.6 mA 8-Pin 36V, SOIC
- RS Stock No.:
- 649-480
- Mfr. Part No.:
- MIC5021YM-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$9.96
(exc. GST)
$10.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $4.98 | $9.96 |
| 20 - 98 | $4.39 | $8.78 |
| 100 - 198 | $3.935 | $7.87 |
| 200 + | $3.12 | $6.24 |
*price indicative
- RS Stock No.:
- 649-480
- Mfr. Part No.:
- MIC5021YM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 5.6mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 400ns | |
| Driver Type | Dual | |
| Minimum Supply Voltage | 36V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 36V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 5.6mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 400ns | ||
Driver Type Dual | ||
Minimum Supply Voltage 36V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 36V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip High-side MOSFET gate driver is designed to operate at frequencies up to 100 kHz (5 kHz PWM for 2% to 100% duty cycle) and is an ideal choice for high speed applications such as motor control, SMPS (switch mode power supplies), and applications using IGBTs. The MIC5021 can also operate as a circuit breaker with or without automatic retry.
Overcurrent limit
Gate to source protection
Internal charge pump
100 kHz operation guaranteed over full temperature and operating voltage range
Compatible with current sensing MOSFETs
Current source drive reduces EMI
Related links
- Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip TC4432EOA MOSFET Gate Driver 1 SOIC
- Microchip TC4431COA MOSFET Gate Driver 1 SOIC
- Microchip TC4431EOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1 SOIC
