Infineon IR2109STRPBF, Gate Driver, 250 mA 14-Pin 20V, SOIC
- RS Stock No.:
- 258-3928
- Mfr. Part No.:
- IR2109STRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,895.00
(exc. GST)
$3,185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.158 | $2,895.00 |
| 5000 - 5000 | $1.042 | $2,605.00 |
| 7500 + | $0.938 | $2,345.00 |
*price indicative
- RS Stock No.:
- 258-3928
- Mfr. Part No.:
- IR2109STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 250mA | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Driver Type | Gate Driver | |
| Rise Time | 150ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IR2109(4)(S) & (PbF) | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 250mA | ||
Pin Count 14 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Driver Type Gate Driver | ||
Rise Time 150ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IR2109(4)(S) & (PbF) | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 600 V half bridge gate driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14 Lead PDIP.
Fully operational to +600 V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20 V
Under voltage lockout for both channels
Related links
- Infineon IR2109STRPBF 250 mA 14-Pin 20 V, SOIC
- Infineon IRS2109SPBF MOSFET Gate Driver SOIC-8
- Infineon MOSFET Gate Driver SOIC-8
- Infineon 600 mA 14-Pin 20 V, SOIC-14
- Infineon 290 mA 14-Pin 20 V, DSO
- Infineon IRS21094SPBF 600 mA 14-Pin 20 V, SOIC-14
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS21064STRPBF MOSFET Gate Driver SOIC
