STMicroelectronics L6393DTR MOSFET Gate Driver 2, 430 mA 14-Pin 20V, SO-14

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$12.79

(exc. GST)

$14.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$2.558$12.79-
50 - 95$2.428$12.145%
100 - 495$2.25$11.2512%
500 - 995$2.07$10.3519%
1000 +$1.992$9.9622%

*price indicative

Packaging Options:
RS Stock No.:
152-020
Mfr. Part No.:
L6393DTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Output Current

430mA

Pin Count

14

Package Type

SO-14

Fall Time

35ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

75ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

L6393DTR

Mount Type

Surface

The STMicroelectronics high voltage device manufactured with the BCD “offline” technology. It is a single chip half bridge gate driver for the N-channel power MOSFET or IGBT.

Uncommitted comparator

Adjustable dead time

Compact and simplified layout

Bill of material reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy