onsemi ADP3110AKRZ-RL MOSFET Gate Driver 2 8-Pin 15V, SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-9418
Mfr. Part No.:
ADP3110AKRZ-RL
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Minimum Supply Voltage

13.2V

Number of Drivers

2

Maximum Supply Voltage

15V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Length

5mm

Series

ADP3110

Width

4mm

Standards/Approvals

No

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, ON Semiconductor


Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy