onsemi ADP3120AJRZ-RL MOSFET Gate Driver 2 8-Pin 15V, SOIC
- RS Stock No.:
- 791-9639
- Mfr. Part No.:
- ADP3120AJRZ-RL
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-9639
- Mfr. Part No.:
- ADP3120AJRZ-RL
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 13.2V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | ADP3120 | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 13.2V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series ADP3120 | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- onsemi MOSFET Gate Driver 2 8-Pin 15 V, SOIC
- onsemi ADP3110AKRZ-RL MOSFET Gate Driver 2 8-Pin 15 V, SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27424D MOSFET Gate Driver 2 SOIC
- Renesas Electronics ICL7667CBAZA MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7212CSZ MOSFET Gate Driver 2 SOIC
