Infineon AUIR2085STR MOSFET Gate Driver 2, 1 A 8-Pin 15V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$8,372.50

(exc. GST)

$9,210.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$3.349$8,372.50-
12500 +$3.014$7,535.0010%

*price indicative

RS Stock No.:
170-2301
Mfr. Part No.:
AUIR2085STR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

1A

Pin Count

8

Package Type

SOIC

Fall Time

30ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

60ns

Minimum Supply Voltage

15V

Number of Drivers

2

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.99mm

Standards/Approvals

No

Series

AUIR2085S

Height

1.5mm

Length

4.98mm

Mount Type

Surface

Automotive Standard

AEC-Q100

Our portfolio gate driver ICs helps simplify design, and optimize performance in all Fets and IGBTs driving stages

Simple primary side control solution to enable halfbridge DC-Bus Converters for 48V distributed systems with reduced component count and board space

Integrated 50% duty cycle oscillator and half-bridge driver IC in a single SO-8 package

Programmable switching frequency with up to 500kHz max per channel

+/- 1A drive current capability optimized for low charge MOSFETs

Adjustable dead-time 50ns - 200ns

Floating channel designed for bootstrap operation up to +100Vdc

High and low side Pulse width matching to +/- 25ns

Adjustable overcurrent protection

Undervoltage lockout and internal soft start

Leadfree

Target Applications:

Automotive 48V DC-DC

Automotive 12V DC-DC

Exhaust

Piezo Injection

Solenoid Injection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy