Texas Instruments UCC27424D MOSFET Gate Driver 2, 4 A 8-Pin 15V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.58

(exc. GST)

$11.64

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 40 left, ready to ship from another location
  • Final 100 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
5 - 20$2.116$10.58-
25 +$1.742$8.7117%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

$1,197.50

(exc. GST)

$1,317.25

(inc. GST)

RS Stock No.:
661-3211
Mfr. Part No.:
UCC27424D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

4A

Pin Count

8

Fall Time

40ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

40ns

Minimum Supply Voltage

4V

Number of Drivers

2

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.58mm

Standards/Approvals

ESD CDM:±1500V, ESD HBM:±2500V

Length

4.9mm

Width

3.91mm

Series

UCC2742x

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy