Allegro Microsystems A3941KLPTR MOSFET Gate Driver 4 28-Pin 50 V, TSSOP
- RS Stock No.:
- 724-8704
- Mfr. Part No.:
- A3941KLPTR
- Brand:
- Allegro Microsystems
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3,744 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 624 | $4.59 |
| 625 - 1249 | $4.47 |
| 1250 + | $4.41 |
*price indicative
- RS Stock No.:
- 724-8704
- Mfr. Part No.:
- A3941KLPTR
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | MOSFET | |
| Pin Count | 28 | |
| Package Type | TSSOP | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 50V | |
| Maximum Supply Voltage | 50V | |
| Number of Drivers | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.4 mm | |
| Length | 9.7mm | |
| Series | A3941 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type MOSFET | ||
Pin Count 28 | ||
Package Type TSSOP | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 50V | ||
Maximum Supply Voltage 50V | ||
Number of Drivers 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.4 mm | ||
Length 9.7mm | ||
Series A3941 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Allegro Microsystems
MOSFET & IGBT Drivers, Allegro Microsystems
Related links
- Allegro Microsystems MOSFET Gate Driver 4 28-Pin 50 V, TSSOP
- Allegro Microsystems 28 V 1.4 A 28-Pin, TSSOP
- Allegro Microsystems 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems A4980KLPTR-T 28 V 1.4 A 28-Pin, TSSOP
- Allegro Microsystems A3979SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems A3977SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems 36 V 2.8 A 16-Pin, TSSOP
- Infineon MOSFET Gate Driver TSSOP
