Infineon 2EDN7534RXTMA1 MOSFET Gate Driver, 5 A 8-Pin 20V, TSSOP
- RS Stock No.:
- 249-8612
- Mfr. Part No.:
- 2EDN7534RXTMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$4,175.00
(exc. GST)
$4,590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.835 | $4,175.00 | - |
| 10000 - 10000 | $0.751 | $3,755.00 | 10% |
| 15000 + | $0.676 | $3,380.00 | 19% |
*price indicative
- RS Stock No.:
- 249-8612
- Mfr. Part No.:
- 2EDN7534RXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Fall Time | 6ns | |
| Package Type | TSSOP | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 8 | ||
Fall Time 6ns | ||
Package Type TSSOP | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Dual-channel low-side 5 A gate driver ICs with low output resistance and excellent timing accuracy, 2EDN family is offered in 8-pin DSO, TSSOP and WSON packages as well as in small and versatile 6-pin SOT23 package, high output current capability together with active output voltage clamping, tight timing specifications,
and optimized start-up and shut-down times, make the 2EDN family the first choice for many fast-switching applications and active output clamping shortens the start-up time of bootstrapped designs.
±5 A source/sink currents
19 ns typ. propagation delay
+6/-4 ns propagation delay accuracy
1.8 μs output start-up time
500 ns output shut-down time
Active output voltage clamping
-12 V input robustness
5 A reverse current robustness
4 V and 8 V UVLO options
Fully qualified for industrial applications according to JEDEC
Related links
- Infineon 2EDN7534RXTMA1 MOSFET Gate Driver TSSOP
- Infineon MOSFET Gate Driver TSSOP
- Infineon 2EDN7533RXTMA1 MOSFET Gate Driver TSSOP
- Infineon 2EDN7434RXTMA1 MOSFET Gate Driver TSSOP
- Infineon 2EDN8533RXTMA1 MOSFET Gate Driver TSSOP
- Infineon 2EDN8534RXTMA1 MOSFET Gate Driver TSSOP
- Infineon MOSFET Gate Driver DSO
- Infineon MOSFET Gate Driver 2 DSO
