Microchip TC4469COE MOSFET Gate Driver 4, 1.2 A 16-Pin 20V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 94 more to save 2%

View bulk pricing options

Subtotal (1 tube of 47 units)*

$294.31

(exc. GST)

$323.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
47 - 47$6.262$294.31-
94 - 423$6.105$286.942%
470 +$5.495$258.2712%

*price indicative

RS Stock No.:
165-4812
Mfr. Part No.:
TC4469COE
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.2A

Pin Count

16

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

4

Rise Time

15ns

Minimum Supply Voltage

18V

Number of Drivers

4

Maximum Supply Voltage

20V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

2.31mm

Length

10.3mm

Width

7.49mm

Series

TC4469

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
PH

TC4467/4468/4469 MOSFET Drivers


The Microchip TC4467, TC4468 and TC4469 are a range of four-output Low-Side MOSFET Drivers. These MOSFET drivers have two inputs for each output configured as logic gates.

Features


Operating Range: 4.5 V to 18V

Symmetrical Rise and Fall Times: 25 ns

Short, Equal Delay Times: 75 ns

Latchproof - Withstands 500mA Inductive Kickback

2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively

2 kV ESD Protection on All Pins

MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy