Infineon IR4426SPBF MOSFET Gate Driver 2, 1.5 A 8-Pin 20V, SOIC
- RS Stock No.:
- 262-6718
- Mfr. Part No.:
- IR4426SPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.17
(exc. GST)
$28.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.234 | $26.17 |
| 50 - 95 | $4.072 | $20.36 |
| 100 - 245 | $3.66 | $18.30 |
| 250 - 995 | $3.586 | $17.93 |
| 1000 + | $3.324 | $16.62 |
*price indicative
- RS Stock No.:
- 262-6718
- Mfr. Part No.:
- IR4426SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 4.98mm | |
| Series | IR4426 | |
| Width | 3.99mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 4.98mm | ||
Series IR4426 | ||
Width 3.99mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon low voltage, high speed power MOSFET and IGBT driver has proprietary latch immune CMOS technologies, which enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs. The output driver features a high pulse current buffer stage designed for minimum driver cross conduction.
Matched propagation delay for both channels
Outputs out of phase with inputs
CMOS Schmitt triggered inputs
