Infineon IR11682STRPBF MOSFET Gate Driver 2, 4 A 8-Pin 20V, SOIC
- RS Stock No.:
- 222-4947
- Mfr. Part No.:
- IR11682STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $295.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,465.00
(exc. GST)
$6,012.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.186 | $5,465.00 | - |
| 5000 - 5000 | $2.127 | $5,317.50 | $295.00 |
| 7500 + | $2.083 | $5,207.50 | $772.50 |
*price indicative
- RS Stock No.:
- 222-4947
- Mfr. Part No.:
- IR11682STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Dual Smart Rectifier Driver IC | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Series | IR11682S | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Dual Smart Rectifier Driver IC | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Series IR11682S | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IR11682S Series Dual Smart Rectifier Driver IC, 20V Minimum Supply Voltage, 4A Output Current - IR11682STRPBF
This dual smart rectifier driver IC is a two-channel MOSFET driver designed to control rectifier functions in electronic systems. It operates from a 20V supply and is supplied in a surface-mount SOIC package, making it suitable for Compact board assemblies. The device targets applications requiring discrete dual outputs and moderate switching currents, and it functions across an extended temperature range for demanding environments.
Features and Benefits:
• Two independent drivers providing dual-channel control
• Each output supports up to 4A Peak current capability
• Fast rise time 10ns enabling Rapid switching transitions
• Fall time 25ns to reduce conduction overlap losses
• Operates from 20V supply for common power rails
• RoHS-compliant construction for regulated manufacturing
• Each output supports up to 4A Peak current capability
• Fast rise time 10ns enabling Rapid switching transitions
• Fall time 25ns to reduce conduction overlap losses
• Operates from 20V supply for common power rails
• RoHS-compliant construction for regulated manufacturing
Applications
• Suitable for synchronous rectifier stages in power supplies
• Ideal for secondary-side MOSFET gate driving in converters
• Used with dual-MOSFET arrangements in DC-DC modules
• Can be used for high-frequency switching regulator designs
• Used for Compact surface-mount power driver implementations
• Ideal for secondary-side MOSFET gate driving in converters
• Used with dual-MOSFET arrangements in DC-DC modules
• Can be used for high-frequency switching regulator designs
• Used for Compact surface-mount power driver implementations
What package should I expect for surface mounting?
It is supplied in an SOIC-8 surface-mount package with an 8-pin configuration.
What temperature extremes can it withstand during operation?
The device is rated to operate from −40°C at the lower end up to 150°C maximum.
How many outputs and drivers are provided within a single device?
The component contains two drivers and two separate outputs for dual-channel usage.
Is it designed to meet automotive-grade classifications?
It is not specified as an automotive-standard component and therefore should not be assumed to meet automotive qualification.
