Microchip TC427COA MOSFET Gate Driver 2, 1.5 A 8-Pin 20V, SOIC
- RS Stock No.:
- 668-4291
- Mfr. Part No.:
- TC427COA
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.81
(exc. GST)
$12.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.362 | $11.81 | - |
| 25 - 45 | $2.304 | $11.52 | 2% |
| 50 + | $2.274 | $11.37 | 3% |
*price indicative
- RS Stock No.:
- 668-4291
- Mfr. Part No.:
- TC427COA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.42mm | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | TC427 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.42mm | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series TC427 | ||
Mount Type Surface | ||
Automotive Standard No | ||
TC426/427/428 MOSFET Drivers
The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers.
Features
High-Speed Switching (CL = 1000 pF): 30 ns
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic 0 or 1): 1 μA
TTL/CMOS Input Compatible
Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting
Operating Supply Voltage: 4.5V to 18V
Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA
Single Supply Operation
Low Output Impedance: 6 Ω
Latch-Up Resistant: Withstands >500 mA Reverse Current
ESD Protected: 2 kV
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC426EOA MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR4426SPBF MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 MSOP
- Microchip MIC4128YMME MOSFET Gate Driver 2 MSOP
- Microchip TC426CPA MOSFET Gate Driver 2 PDIP
