Infineon IR4427PBF MOSFET Gate Driver 2, 1.5 A 8-Pin 20V, PDIP
- RS Stock No.:
- 262-6719
- Mfr. Part No.:
- IR4427PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 3000 units)*
$7,071.00
(exc. GST)
$7,779.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3000 + | $2.357 | $7,071.00 |
*price indicative
- RS Stock No.:
- 262-6719
- Mfr. Part No.:
- IR4427PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Width | 3.99mm | |
| Series | IR4426 | |
| Standards/Approvals | RoHS | |
| Length | 4.98mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Width 3.99mm | ||
Series IR4426 | ||
Standards/Approvals RoHS | ||
Length 4.98mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon low voltage, high speed power MOSFET and IGBT driver has proprietary latch immune CMOS technologies, which enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs. The output driver features a high pulse current buffer stage designed for minimum driver cross conduction.
Matched propagation delay for both channels
Outputs in phase with inputs
CMOS Schmitt triggered inputs
Related links
- Infineon IR4427PBF MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC427CPA MOSFET Gate Driver 2 PDIP
- Microchip TC426CPA MOSFET Gate Driver 2 PDIP
- Microchip TC428CPA MOSFET Gate Driver 2 PDIP
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Infineon IR4426SPBF MOSFET Gate Driver 2 SOIC
