Infineon IR21084STRPBF, Gate Driver 2, 350 mA 14-Pin 20V, 14LD SOIC
- RS Stock No.:
- 262-6220
- Mfr. Part No.:
- IR21084STRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$4,422.50
(exc. GST)
$4,865.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.769 | $4,422.50 |
*price indicative
- RS Stock No.:
- 262-6220
- Mfr. Part No.:
- IR21084STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 350mA | |
| Pin Count | 14 | |
| Package Type | 14LD SOIC | |
| Fall Time | 80ns | |
| Driver Type | Gate Driver | |
| Rise Time | 150ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 350mA | ||
Pin Count 14 | ||
Package Type 14LD SOIC | ||
Fall Time 80ns | ||
Driver Type Gate Driver | ||
Rise Time 150ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge gate driver IC is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N channel power MOSFET or IGBT in the high side configuration.
Under voltage lockout
Matched propagation delay for both channels
Related links
- Infineon IR21084STRPBF 350 mA 28-Pin 20 V, PDIP
- Infineon 500 mA 28-Pin 20 V, PDIP
- Infineon IR2136STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IR2132STRPBF 500 mA 28-Pin 20 V, PDIP
- Infineon IR2130SPBF 500 mA 28-Pin 20 V, PDIP
- Infineon 350 mA 8-Pin 20 V, SOIC
- Infineon 360 mA 8-Pin 20 V, PDIP
