Infineon IR2130SPBF, Gate Driver 6, 500 mA 28-Pin 20V, PDIP
- RS Stock No.:
- 262-6240
- Mfr. Part No.:
- IR2130SPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 22%
View bulk pricing optionsSubtotal (1 unit)*
$11.87
(exc. GST)
$13.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,892 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.87 | - |
| 50 - 99 | $9.23 | 22% |
| 100 - 249 | $8.31 | 29% |
| 250 - 999 | $8.15 | 31% |
| 1000 + | $7.56 | 36% |
*price indicative
- RS Stock No.:
- 262-6240
- Mfr. Part No.:
- IR2130SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 28 | |
| Fall Time | 55ns | |
| Package Type | PDIP | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 28 | ||
Fall Time 55ns | ||
Package Type PDIP | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon three phase bridge driver is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction.
Under voltage lockout for all channels
Matched propagation delay for all channels
Related links
- Infineon 500 mA 28-Pin 20 V, PDIP
- Infineon IR2132STRPBF 500 mA 28-Pin 20 V, PDIP
- Infineon MOSFET Gate Driver 6 SOIC-28
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28
- Infineon 350 mA 28-Pin 20 V, PDIP
- Infineon IR21084STRPBF 350 mA 28-Pin 20 V, PDIP
- Infineon IR2132JPBF 500 mA 44-Pin 20 V, PLCC
- Infineon 500 mA 44-Pin 20 V, PLCC
