Infineon IR2136STRPBF MOSFET Gate Driver, 350 mA 28-Pin 20V, SOIC
- RS Stock No.:
- 226-6154
- Mfr. Part No.:
- IR2136STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,014.00
(exc. GST)
$3,315.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $3.014 | $3,014.00 | - |
| 5000 + | $2.713 | $2,713.00 | 9% |
*price indicative
- RS Stock No.:
- 226-6154
- Mfr. Part No.:
- IR2136STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 350mA | |
| Pin Count | 28 | |
| Package Type | SOIC | |
| Fall Time | 75ns | |
| Number of Outputs | 6 | |
| Driver Type | MOSFET | |
| Rise Time | 125ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Width | 16mm | |
| Length | 16mm | |
| Series | IR213 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 350mA | ||
Pin Count 28 | ||
Package Type SOIC | ||
Fall Time 75ns | ||
Number of Outputs 6 | ||
Driver Type MOSFET | ||
Rise Time 125ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Width 16mm | ||
Length 16mm | ||
Series IR213 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IR2136J are high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channel for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3 V logic.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, dV/dt immune
Over-current shutdown turns off all six driver
Independent 3 half-bridge driver
Matched propagation delay for all channel
Cross-conduction prevention logic
Related links
- Infineon IR2136STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 6 SOIC-28
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28
- Infineon MOSFET Gate Driver PLCC
- Infineon IR2136JTRPBF MOSFET Gate Driver PLCC
- Infineon 350 mA 28-Pin 20 V, PDIP
- Infineon IR21084STRPBF 350 mA 28-Pin 20 V, PDIP
- Infineon MOSFET Gate Driver SOIC
