Infineon IR2136STRPBF MOSFET Gate Driver, 350 mA 28-Pin 20V, SOIC

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$24.75

(exc. GST)

$27.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.95$24.75

*price indicative

Packaging Options:
RS Stock No.:
226-6155
Mfr. Part No.:
IR2136STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

350mA

Pin Count

28

Fall Time

75ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

6

Rise Time

125ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IR213

Width

16mm

Height

4.57mm

Standards/Approvals

No

Length

16mm

Mount Type

Surface

Automotive Standard

No

The Infineon IR2136J are high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channel for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3 V logic.

Floating channel designed for bootstrap operation

Fully operational to +600 V

Tolerant to negative transient voltage, dV/dt immune

Over-current shutdown turns off all six driver

Independent 3 half-bridge driver

Matched propagation delay for all channel

Cross-conduction prevention logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy