onsemi NCV84045DR2G, Gate Driver, 32 A 8-Pin 5V, SOIC
- RS Stock No.:
- 261-9554
- Mfr. Part No.:
- NCV84045DR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.15
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.35
(exc. GST)
$9.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.175 | $8.35 | - |
| 10 - 98 | $3.76 | $7.52 | $4.15 |
| 100 - 248 | $3.38 | $6.76 | $79.50 |
| 250 - 498 | $3.045 | $6.09 | $282.50 |
| 500 + | $2.735 | $5.47 | $720.00 |
*price indicative
- RS Stock No.:
- 261-9554
- Mfr. Part No.:
- NCV84045DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 32A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCV84 | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 32A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Rise Time 30ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCV84 | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor gate drivers is a fully protected single channel high side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators. The device incorporates advanced protection features such as active inrush current management, over−temperature shutdown with automatic restart and an overvoltage active clamp.
Very low standby current
Very low current sense leakage
Proportional load current sense
Current sense enable
