onsemi NCV57100DWR2G MOSFET Gate Driver 1, 7 A 16-Pin 5V, SOIC-16 WB
- RS Stock No.:
- 220-561
- Mfr. Part No.:
- NCV57100DWR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $4.235 | $8.47 |
| 20 - 198 | $3.82 | $7.64 |
| 200 - 998 | $3.515 | $7.03 |
| 1000 - 1998 | $3.26 | $6.52 |
| 2000 + | $2.93 | $5.86 |
*price indicative
- RS Stock No.:
- 220-561
- Mfr. Part No.:
- NCV57100DWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 7A | |
| Pin Count | 16 | |
| Package Type | SOIC-16 WB | |
| Fall Time | 15ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 3.3V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 10.45mm | |
| Width | 7.6mm | |
| Height | 2.4mm | |
| Series | NCD57100 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 7A | ||
Pin Count 16 | ||
Package Type SOIC-16 WB | ||
Fall Time 15ns | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 15ns | ||
Minimum Supply Voltage 3.3V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 10.45mm | ||
Width 7.6mm | ||
Height 2.4mm | ||
Series NCD57100 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor MOSFET driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications. Its featuresinclude complementary inputs, open drain FAULT and READY outputs, active MILLER CLAMP, accurate UVLOs, DESAT protection and DESAT diagnostic function, soft turn−off at DESAT, Disable output function and separate high and low (OUTH and OUTL) driver outputs (NCx57100) for system design convenience.
DESAT Protection with Programmable Delay
DESAT Diagnostic Function (DSCHK)
Output Disable Function
Related links
- onsemi NCV57101DWR2G 7 A 16-Pin 5 V, SOIC-16 WB
- onsemi NCD57101DWR2G 7 A 16-Pin 5 V, SOIC-16 WB
- onsemi NCD57100DWR2G MOSFET Gate Driver 1 SOIC-16
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV57000DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCV57001DWR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCP51561DBDWR2G MOSFET Gate Driver SOIC
