onsemi NCV57001FDWR2G Gate Driver 1, 4 A 16-Pin 5V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $200.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,986.00

(exc. GST)

$4,385.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$3.986$3,986.00-
2000 - 3000$3.886$3,886.00$200.00
4000 +$3.826$3,826.00$640.00

*price indicative

RS Stock No.:
202-7298
Mfr. Part No.:
NCV57001FDWR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

General Purpose Driver

Output Current

4A

Pin Count

16

Package Type

SOIC

Fall Time

19ns

Driver Type

General Purpose

Number of Outputs

5

Rise Time

14ns

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.45mm

Height

2.65mm

Width

7.6mm

Series

NCV57001F

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor NCV57001F is a variant of NCV57001 with reduced soft-turn-off time suited to drive large IGBTs or power modules. NCV57001F is a high-current single channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications.

Short propagation delays with accurate matching

DESAT protection with programmable delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy