onsemi NCV57001FDWR2G Gate Driver 1, 4 A 16-Pin 5V, SOIC
- RS Stock No.:
- 202-7299
- Mfr. Part No.:
- NCV57001FDWR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$37.12
(exc. GST)
$40.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $7.424 | $37.12 |
| 250 - 495 | $7.238 | $36.19 |
| 500 + | $7.13 | $35.65 |
*price indicative
- RS Stock No.:
- 202-7299
- Mfr. Part No.:
- NCV57001FDWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Driver | |
| Output Current | 4A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 19ns | |
| Number of Outputs | 5 | |
| Driver Type | General Purpose | |
| Rise Time | 14ns | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.45mm | |
| Height | 2.65mm | |
| Series | NCV57001F | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Driver | ||
Output Current 4A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 19ns | ||
Number of Outputs 5 | ||
Driver Type General Purpose | ||
Rise Time 14ns | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.45mm | ||
Height 2.65mm | ||
Series NCV57001F | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV57001F is a variant of NCV57001 with reduced soft-turn-off time suited to drive large IGBTs or power modules. NCV57001F is a high-current single channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications.
Short propagation delays with accurate matching
DESAT protection with programmable delay
Related links
- onsemi Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV57100DWR2G MOSFET Gate Driver 1 SOIC-16 WB
- onsemi NCV57000DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCV57001DWR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi NCP51561DBDWR2G MOSFET Gate Driver SOIC
- onsemi NCP51561BADWR2G MOSFET Gate Driver SOIC
