Infineon IRS21844SPBF MOSFET Gate Driver, 1.9 A 14-Pin 20V, SOIC-14
- RS Stock No.:
- 260-5215
- Mfr. Part No.:
- IRS21844SPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5215
- Mfr. Part No.:
- IRS21844SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1.9A | |
| Pin Count | 14 | |
| Fall Time | 20ns | |
| Package Type | SOIC-14 | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 1.9A | ||
Pin Count 14 | ||
Fall Time 20ns | ||
Package Type SOIC-14 | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Under voltage lockout for both channels
Related links
- Infineon MOSFET Gate Driver SOIC-14
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS21844STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 14-Pin 20 V, SOIC-14
- Infineon IR21844SPBF MOSFET Gate Driver 14-Pin 20 V, SOIC-14
- Infineon IRS21064SPBF MOSFET Gate Driver 14-Pin 20 V, SOIC-14
- Infineon 600 mA 14-Pin 20 V, SOIC-14
- Infineon IRS21094SPBF 600 mA 14-Pin 20 V, SOIC-14
