Infineon IR2106STRPBF MOSFET Gate Driver, 200 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 260-5177
- Mfr. Part No.:
- IR2106STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.186 | $10.93 | - |
| 50 - 95 | $1.848 | $9.24 | 15% |
| 100 - 245 | $1.578 | $7.89 | 27% |
| 250 - 995 | $1.474 | $7.37 | 32% |
| 1000 + | $1.118 | $5.59 | 48% |
*price indicative
- RS Stock No.:
- 260-5177
- Mfr. Part No.:
- IR2106STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 200mA | |
| Pin Count | 8 | |
| Fall Time | 50ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 220ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | IR2106 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 200mA | ||
Pin Count 8 | ||
Fall Time 50ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 220ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series IR2106 | ||
Automotive Standard No | ||
The Infineon high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Tolerant to negative transient voltage
Related links
- Infineon MOSFET Gate Driver SOIC
- Infineon AUIRS2301STR MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2301STRPBF MOSFET Gate Driver SOIC
- Renesas Electronics EL7104CSZ MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
