Infineon IRS2109STRPBF MOSFET Gate Driver, 290 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6186
- Mfr. Part No.:
- IRS2109STRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,212.50
(exc. GST)
$2,435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.885 | $2,212.50 |
| 12500 + | $0.796 | $1,990.00 |
*price indicative
- RS Stock No.:
- 226-6186
- Mfr. Part No.:
- IRS2109STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Fall Time | 80ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4mm | |
| Series | IRS | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 290mA | ||
Pin Count 8 | ||
Fall Time 80ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 100ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4mm | ||
Series IRS | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRS2109 are high voltage, high speed power MOSFET and IGBT driver with dependent high- and low-side referenced output channel. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Cross-conduction prevention logic
Matched propagation delay for both channels
High-side output in phase with IN input
Logic and power ground +/- 5 V offset
Related links
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2127STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS21271STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2118STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
