Infineon IRS2301STRPBF MOSFET Gate Driver, 200 mA 8-Pin 20V, SOIC

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$12.15

(exc. GST)

$13.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.215$12.15

*price indicative

Packaging Options:
RS Stock No.:
226-6212
Mfr. Part No.:
IRS2301STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

200mA

Pin Count

8

Fall Time

80ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

220ns

Minimum Supply Voltage

5V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

3.99mm

Series

IRS

Height

1.75mm

Length

4.98mm

Mount Type

Surface

Automotive Standard

No

Infineon IRS Series Gate Driver, 5V Minimum Supply Voltage, 200mA Output Current - IRS2301STRPBF


This gate driver provides dual-channel MOSFET control for low-voltage switching systems, accepting supply voltages from 5 V up to 20 V and designed for surface-mount assembly in an SOIC package. It is intended for environments requiring moderate output drive and reliable Pulse shaping, operating across an extended industrial temperature range.

Features and Benefits:


• Two outputs offer independent MOSFET control with 200 mA drive
• Rise time 220 ns reduces switching transition duration
• Fall time 80 ns ensures Faster turn-off behaviour
• Eight-pin SOIC surface-mount simplifies PCB placement
• Rated to 150 °C maximum for high-temperature operation

Applications


• Suitable for driving power MOSFETs in motor-control stages
• Ideal for gate drive in DC-DC converter designs
• Used with low-voltage logic-level supplies in control systems
• Can be used for switch-mode power supplies requiring dual drives
• Used for industrial circuits operating across wide temperatures

What supply voltage range can it tolerate?


It operates from 5 V minimum up to 20 V maximum.

How much current can each output source or sink?


Each channel provides an output current capability of 200 mA.

What package and mounting style are used?


The device is housed in an eight-pin SOIC and suited to surface-mount placement.

What temperature extremes can it withstand?


The component functions down to −40 °C and up to 150 °C maximum operating temperature.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy