Texas Instruments UCC27512DRSR MOSFET Gate Driver 1, 8 A 6-Pin 12V, SON
- RS Stock No.:
- 252-8780
- Mfr. Part No.:
- UCC27512DRSR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$1,380.00
(exc. GST)
$1,518.00
(inc. GST)
- RS Stock No.:
- 252-8780
- Mfr. Part No.:
- UCC27512DRSR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 8A | |
| Pin Count | 6 | |
| Package Type | SON | |
| Fall Time | 7ns | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 12V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Series | UCC27512DRSR | |
| Width | 3.15mm | |
| Height | 800μm | |
| Length | 3.15mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 8A | ||
Pin Count 6 | ||
Package Type SON | ||
Fall Time 7ns | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Minimum Supply Voltage 12V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
Series UCC27512DRSR | ||
Width 3.15mm | ||
Height 800μm | ||
Length 3.15mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments UCC27512DRSR 1 SON
- Texas Instruments 1 SON
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments UCC27512MDRSTEP MOSFET Gate Driver 1 SON
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27511DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC37322P MOSFET Gate Driver 1 PDIP

