Texas Instruments UCC27511DBVT MOSFET Gate Driver 1, 8 A 6-Pin 18V, SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$307.25

(exc. GST)

$338.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$1.229$307.25-
500 - 750$1.198$299.502%
1000 +$1.179$294.754%

*price indicative

RS Stock No.:
121-9318
Mfr. Part No.:
UCC27511DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

8A

Pin Count

6

Fall Time

7ns

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

5

Rise Time

8ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Length

3.05mm

Standards/Approvals

No

Series

UCC27511

Width

1.75mm

Height

1.45mm

Mount Type

Surface

Automotive Standard

No

Gallium Nitride MOSFET Gate Drivers, Texas Instruments


A range of high-speed gate drivers from Texas Instruments ideally suited for use with new technology gallium nitride (GaN) MOSFETs.

MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy