Texas Instruments UCC27512DRSR 1, 8 A 6-Pin 12V, SON

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.09

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,950 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 40$1.009$10.09
50 - 90$0.97$9.70
100 - 240$0.79$7.90
250 - 990$0.74$7.40
1000 +$0.556$5.56

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

$1,380.00

(exc. GST)

$1,518.00

(inc. GST)

RS Stock No.:
265-3586
Mfr. Part No.:
UCC27512DRSR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Gate Driver Module

Output Current

8A

Pin Count

6

Package Type

SON

Fall Time

7ns

Rise Time

12ns

Minimum Supply Voltage

12V

Number of Drivers

1

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Standards/Approvals

RoHS

Width

3.15mm

Height

800μm

Series

UCC27512DRSR

Length

3.15mm

Mount Type

Surface

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy