Texas Instruments UCC37322P MOSFET Gate Driver 1, 9 A 8-Pin, PDIP
- RS Stock No.:
- 922-3325
- Mfr. Part No.:
- UCC37322P
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$1,347.00
(exc. GST)
$1,481.70
(inc. GST)
- RS Stock No.:
- 922-3325
- Mfr. Part No.:
- UCC37322P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Output Current | 9 A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Height | 4.57 mm | |
| Length | 9.81 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
Output Current 9 A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Height 4.57 mm | ||
Length 9.81 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Width 6.35 mm | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UCC37322P MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC37321P MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC27322P MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC27321P MOSFET Gate Driver 1 15V 8-Pin, PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4422CPA MOSFET Gate Driver 1 PDIP

