onsemi NCV68261MTWAITBG High Side Gate Driver 6-Pin 32V, WDFN-W-6
- RS Stock No.:
- 248-5803
- Mfr. Part No.:
- NCV68261MTWAITBG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $348.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,728.00
(exc. GST)
$1,902.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.576 | $1,728.00 | - |
| 6000 - 6000 | $0.518 | $1,554.00 | $348.00 |
| 9000 + | $0.467 | $1,401.00 | $981.00 |
*price indicative
- RS Stock No.:
- 248-5803
- Mfr. Part No.:
- NCV68261MTWAITBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | High Side Power Switch | |
| Pin Count | 6 | |
| Package Type | WDFN-W-6 | |
| Driver Type | High Side | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 32V | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCV68 | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type High Side Power Switch | ||
Pin Count 6 | ||
Package Type WDFN-W-6 | ||
Driver Type High Side | ||
Rise Time 30ns | ||
Minimum Supply Voltage 32V | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCV68 | ||
Mount Type PCB | ||
Automotive Standard No | ||
The ON Semiconductor Ideal diode and high side switch NMOS controller with optional High Side Switch function, controller operates in conjunction with one or two N−channel MOSFETs and sets the ON/OFF state of the transistors based on the state of the and
Operating voltage range up to 32 V
Immune to 60 V load dump pulse
Immune to −40 V negative transient
Overvoltage protection
Related links
- onsemi High Side Gate Driver 6-Pin 32 V, WDFN-W-6
- onsemi NCV68261MTWAITBG High Side Gate Driver 6-Pin 32 V, WDFN-W-6
- Texas Instruments UCC27538DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27531DBVT MOSFET Gate Driver 1 SOT-23
- onsemi Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- onsemi NIV1241MTWTAG Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- onsemi NIV1161MTWTAG Uni-Directional TVS Diode, 6-Pin WDFN-W-6
