onsemi NCV68261MTWAITBG High Side Gate Driver 6-Pin 32V, WDFN-W-6

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.98

(exc. GST)

$6.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$1.196$5.98
10 - 95$1.076$5.38
100 - 245$0.97$4.85
250 - 495$0.868$4.34
500 +$0.782$3.91

*price indicative

Packaging Options:
RS Stock No.:
248-5804
Mfr. Part No.:
NCV68261MTWAITBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

High Side Power Switch

Pin Count

6

Package Type

WDFN-W-6

Driver Type

High Side

Rise Time

30ns

Minimum Supply Voltage

32V

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

NCV68

Mount Type

PCB

Automotive Standard

No

The ON Semiconductor Ideal diode and high side switch NMOS controller with optional High Side Switch function, controller operates in conjunction with one or two N−channel MOSFETs and sets the ON/OFF state of the transistors based on the state of the and

Operating voltage range up to 32 V

Immune to 60 V load dump pulse

Immune to −40 V negative transient

Overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy