Texas Instruments MOSFET Gate Driver 1, 5 A 6-Pin 32V, SOT-23
- RS Stock No.:
- 162-8862
- Mfr. Part No.:
- UCC27538DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8862
- Mfr. Part No.:
- UCC27538DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 6 | |
| Fall Time | 7ns | |
| Package Type | SOT-23 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 32V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Series | UCC2753x | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 6 | ||
Fall Time 7ns | ||
Package Type SOT-23 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 15ns | ||
Minimum Supply Voltage 32V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Height 1.3mm | ||
Length 3.05mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Series UCC2753x | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27538DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27531DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 2 SOT-23
- Texas Instruments UCC27532DBVT MOSFET Gate Driver 1 32V 6-Pin, SOT-23
