DiodesZetex DGD2190MS8-13 2, 690 mA 8-Pin 624V, SOIC
- RS Stock No.:
- 246-7492
- Mfr. Part No.:
- DGD2190MS8-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7492
- Mfr. Part No.:
- DGD2190MS8-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Gate Driver Module | |
| Output Current | 690mA | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 624V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Gate Driver Module | ||
Output Current 690mA | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 624V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a high-voltage/high-speed gate driver capable of driving N-channel MOSFETs in a half-bridge configuration. high voltage processing techniques enable the DGD2005s high-side to switch to 200V in a bootstrap operation. The 30ns (maximum) propagation delay matching between the high-side and low-side drivers allows high-frequency switching. The DGD2005 is available in a space saving SO-8 package and operates over an extended -40°C to +125°C temperature range.
Wide low side gate driver supply voltage of 10V to 20V Floating high-side driver in bootstrap operation to 600V Drives 2 N-channel MOSFETs in a half-bridge configuration Under voltage lockout for high-side and low-side drivers Extended temperature range of -40°C to +125°C
- RS Stock No. 0351904
- Mfr. Part No. 2EP110RXTMA1
Each (In a Pack of 5)
$2.412
- RS Stock No. 2440871
- Mfr. Part No. 2ED2108S06FXUMA1
Each (In a Pack of 2)
$1.92
- RS Stock No. 0649480
- Mfr. Part No. MIC5021YM-TR
Each (On a Tape of 2)
$4.98
- RS Stock No. 0734032
- Mfr. Part No. STSID140-12
Each
$9.23












