STMicroelectronics STSID140-12, Gate Driver, 40 mA 8-Pin 3.47V, DFN
- RS Stock No.:
- 734-032
- Mfr. Part No.:
- STSID140-12
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.23
(exc. GST)
$10.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.23 |
| 10 - 49 | $5.72 |
| 50 - 99 | $4.43 |
| 100 + | $3.98 |
*price indicative
- RS Stock No.:
- 734-032
- Mfr. Part No.:
- STSID140-12
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 40mA | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.45mm | |
| Series | STS | |
| Length | 5.35mm | |
| Height | 1.3mm | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 40mA | ||
Pin Count 8 | ||
Package Type DFN | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.45mm | ||
Series STS | ||
Length 5.35mm | ||
Height 1.3mm | ||
Mount Type Surface | ||
- COO (Country of Origin):
- SG
The STMicroelectronics integrated insulated gate driver is designed for reliable control of AC switches such as SCRs and Triacs in industrial applications. It provides functional insulation up to 1.25 kVRMS, ensuring safe operation when driving thyristors across a wide range of conditions. With its Compact design and low standby current, it is well suited for energy‑efficient and robust motor and power control systems.
Output current capability of 40 mA for driving thyristors
Operates from a single 3.3 V supply for direct MCU interfacing
Maximum junction temperature supported up to 125 °C
Input to output isolation tested at 2121 VPK for safety compliance
High creepage distance of 3.92 mm meeting IEC 60335‑1 requirements for 250 VRMS applications
Related links
- STMicroelectronics LED1642GWXTTR Gate Driver TSSOP-24
- Infineon TLE92108232QXXUMA1 MOSFET Gate Driver 8 VQFN
- Infineon MOSFET Gate Driver 8 VQFN
- onsemi NCV7546MWTXG MOSFET Gate Driver 40-Pin 18 V, QFNW
- onsemi MOSFET Gate Driver 40-Pin 18 V, QFNW
- STMicroelectronics STDRIVE102H High Side Gate Driver 1 VFQFPN-40L
- STMicroelectronics LED Driver 3mA, 40 mA 12/16-bit PWM
- DiodesZetex PAM2841SR LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
