Infineon 2ED020I12FAXUMA2, IGBT, 2 A 36-Pin 20V, SOIC-36

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$19.26

(exc. GST)

$21.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,287 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.26-
10 - 99$18.782%
100 - 249$18.314%
250 - 499$17.877%
500 +$17.469%

*price indicative

Packaging Options:
RS Stock No.:
242-5813
Mfr. Part No.:
2ED020I12FAXUMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Output Current

2A

Pin Count

36

Fall Time

350ns

Package Type

SOIC-36

Driver Type

IGBT

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN EN 60747-5-2

Automotive Standard

No

The Infineon EiceDRIVER 1200 V dual high-side gate driver IC with typical 2 A source and 2 A sink output currents in a functional galvanically isolated PG-DSO-36 package for IGBTs and SiC MOSFETs. The 2ED020I12-FA is a galvanic isolated dual channel IGBT driver in PG-DSO-36-58 package that provides two fully independent driver outputs with a current capability of typically 2A.

Dual channel isolated IGBT Driver

2 A rail-to-rail output

Active Miller Clamp

Maximum power supply voltage output side 28V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy