onsemi NCV57201DR2G, IGBT 2, 1.9 A 8-Pin 20V, SOIC
- RS Stock No.:
- 221-6667
- Mfr. Part No.:
- NCV57201DR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,042.50
(exc. GST)
$3,347.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.217 | $3,042.50 | - |
| 5000 - 5000 | $1.184 | $2,960.00 | 2% |
| 7500 + | $1.16 | $2,900.00 | 4% |
*price indicative
- RS Stock No.:
- 221-6667
- Mfr. Part No.:
- NCV57201DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 1.9A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | IGBT | |
| Number of Outputs | 2 | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 1.9A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type IGBT | ||
Number of Outputs 2 | ||
Rise Time 13ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCx57201 is a high voltage gate driver with one non−isolated low side gate driver and one galvanically isolated high or low side gate driver. It can directly drive two IGBTs in a half bridge configuration. It isolated high side driver can be powered with an isolated power supply or with bootstrap technique from the low side power supply. The galvanic isolation for the high side gate driver guarantees reliable switching in high power applications for IGBTs that operate up to 800 V, at high dv/dt.
Matched propagation delay 90 ns
Built−in 20 ns minimum pulse width filter
Non−inverting output signal
CMTI up to 100 kV/s
Reliable operation for VS negative swing to −800 V
Related links
- onsemi NCV57201DR2G 1.9 A 8-Pin 20 V, SOIC
- onsemi 1.9 A 8-Pin 20 V, SOIC
- onsemi Gate Driver 2 SOIC
- onsemi NCV57200DR2G Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- onsemi NCD57201DR2G 1.9 A 8-Pin 20 V, SOIC
- Infineon IRS2183STRPBF MOSFET Gate Driver 2 SOIC
- Infineon AUIRS21811STR MOSFET Gate Driver 2 SOIC
