Infineon 2ED020I12F2XUMA1, IGBT, 2 A 36-Pin 5.5V, SOIC-36
- RS Stock No.:
- 242-5809
- Mfr. Part No.:
- 2ED020I12F2XUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$6,057.00
(exc. GST)
$6,663.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $6.057 | $6,057.00 | - |
| 2000 - 2000 | $5.912 | $5,912.00 | 2% |
| 3000 + | $5.77 | $5,770.00 | 4% |
*price indicative
- RS Stock No.:
- 242-5809
- Mfr. Part No.:
- 2ED020I12F2XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 2A | |
| Pin Count | 36 | |
| Package Type | SOIC-36 | |
| Fall Time | 50ns | |
| Driver Type | IGBT | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 2A | ||
Pin Count 36 | ||
Package Type SOIC-36 | ||
Fall Time 50ns | ||
Driver Type IGBT | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 1200 V dual high-side gate driver IC with typical 2 A source and 2 A sink output currents in a functional galvanically isolated PG-DSO-36 package for IGBTs and SiC MOSFETs. The 2ED020I12-F2 is a galvanic isolated dual channel IGBT driver in PG-DSO-36-58 package that provides two fully independent driver outputs with a current capability of typically 2A.
Dual channel isolated IGBT Driver
2 A rail-to-rail output Active Miller Clamp
Maximum power supply voltage output side is 28V
Related links
- Infineon 2ED020I12F2XUMA1 2 A 36-Pin 5.5 V, SOIC-36
- Infineon 2 A 36-Pin 20 V, SOIC-36
- Infineon 2ED020I12FAXUMA2 2 A 36-Pin 20 V, SOIC-36
- Infineon 2 A 20-Pin 5.5 V, DSO
- Infineon 2 A 16-Pin 5.5 V, DSO-16
- Infineon MOSFET Gate Driver 4 DSO
- Infineon TLE92464EDXUMA1 MOSFET Gate Driver 4 DSO
- Infineon 1EDI3050ASXUMA1 20 A 36-Pin 5.5 V, G-DSO-36
