Infineon TLE92464EDXUMA1 MOSFET Gate Driver 4, 1.5 A 36-Pin 5.5V, DSO

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$30.63

(exc. GST)

$33.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 286 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$15.315$30.63-
10 - 98$15.00$30.002%
100 - 248$14.705$29.413%
250 - 498$14.405$28.815%
500 +$14.105$28.217%

*price indicative

Packaging Options:
RS Stock No.:
233-4400
Mfr. Part No.:
TLE92464EDXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Solenoid Driver

Output Current

1.5A

Pin Count

36

Package Type

DSO

Number of Outputs

4

Driver Type

MOSFET

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Number of Drivers

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

10.3mm

Height

2.5mm

Standards/Approvals

No

Width

7.6mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The Infineon TLE92464ED is a flexible, monolithic solenoid driver IC designed for the control of linear solenoids in automatic transmissions, electronic stability control and active suspension applications. The device includes the drive transistor and the current sensing resistor to minimize the number of external components. The device control the load current with less than 1% error. It target current from 0 to 1500mA can be programmed with a resolution of 15 bit. The device supports dither currents up to 1800mA. The dither generator superimposes a triangular or trapezoidal waveform with programmable amplitude, frequency and shape on the programmed current set point. A 32 bit SPI interface is used to control the 4 channels and monitor the status of the diagnostic functions. The SPI communication is secured with an 8 bit CRC and a programmable timeout watchdog.

Two independent current feedback paths

Integrated system clock with clock watchdog

Temperature range -40°C to 175 °C

Excellent immunity to large load supply voltage changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy