Infineon 1ED020I12FTXUMA1, IGBT, 2 A 16-Pin 5.5V, DSO-16
- RS Stock No.:
- 243-9254
- Mfr. Part No.:
- 1ED020I12FTXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $252.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$5,227.00
(exc. GST)
$5,750.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $5.227 | $5,227.00 | - |
| 2000 - 2000 | $5.101 | $5,101.00 | $252.00 |
| 3000 + | $4.979 | $4,979.00 | $744.00 |
*price indicative
- RS Stock No.:
- 243-9254
- Mfr. Part No.:
- 1ED020I12FTXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 2A | |
| Pin Count | 16 | |
| Package Type | DSO-16 | |
| Fall Time | 350ns | |
| Driver Type | IGBT | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 2A | ||
Pin Count 16 | ||
Package Type DSO-16 | ||
Fall Time 350ns | ||
Driver Type IGBT | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon gate driver Ics are galvanically isolated single channel gate driver in DSO-16 wide body package that provides an output current capability of typically 2 A. All logic pins are 5V CMOS compatible and could be directly connected to a microcont
Active Miller Clamp
Two level turn off (TLTOff)
Active shutdown and Short circuit clamping
28 V absolute Max. output supply voltage
200/230 ns Max. propagation delay
12/11 V output UVLO
Related links
- Infineon 1ED020I12FTXUMA1 2 A 16-Pin 5.5 V, DSO-16
- Infineon 2 A 16-Pin 20 V, DSO-16
- Infineon 2 A 20-Pin 5.5 V, DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED020I12FA2XUMA2 2 A 16-Pin 20 V, DSO-16
- Infineon 6 A 16-Pin 5.5 V, DSO
- Infineon 1ED020I12FTAXUMA2 2 A 20-Pin 5.5 V, DSO
