STMicroelectronics STGAP2SICDTR MOSFET Gate Driver, 4 A 36-Pin 5.5V, SO-36W
- RS Stock No.:
- 239-5534
- Mfr. Part No.:
- STGAP2SICDTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.22
(exc. GST)
$28.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 175 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $5.244 | $26.22 |
| 10 - 95 | $5.142 | $25.71 |
| 100 - 245 | $5.04 | $25.20 |
| 250 - 495 | $4.944 | $24.72 |
| 500 + | $4.848 | $24.24 |
*price indicative
- RS Stock No.:
- 239-5534
- Mfr. Part No.:
- STGAP2SICDTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 36 | |
| Fall Time | 30ns | |
| Package Type | SO-36W | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STGAP | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 36 | ||
Fall Time 30ns | ||
Package Type SO-36W | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STGAP | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics STGAP2SiCD is a dual gate driver for SiC MOSFETs which provides galvanic isolation between each gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making it suitable for mid and high power applications such as power conversion and industrial motor drivers inverters. The separated output pins allow to independently optimize turn-on and turn-off by using dedicated gate resistors, while the Miller CLAMP function allows avoiding gate spikes during fast commutations in half-bridge topologies. The device integrates protection functions: dedicated SD and BRAKE pins are available, UVLO and thermal shutdown are included to easily design high reliability systems.
4 A Miller CLAMP
UVLO function
Configurable interlocking function
Dedicated SD and BRAKE pins
Gate driving voltage up to 26 V
3.3 V, 5 V TTL/CMOS inputs with hysteresis
Temperature shutdown protection
Standby function
6 kV galvanic isolation
Wide Body SO-36W
In half-bridge topologies the interlocking function prevents outputs from being high at the same time, avoiding shoot-through conditions in case of wrong logic input commands. The interlocking function can be disabled by a dedicated configuration pin, allowing independent and parallel operation of the two channels. The input to output propagation delay results are contained within 75 ns, providing high PWM control accuracy. A standby mode is available in order to reduce idle power consumption.
Related links
- STMicroelectronics MOSFET Gate Driver SO-36W
- STMicroelectronics STGAP2HDMTR MOSFET Gate Driver SO-36W
- Infineon MOSFET Gate Driver 4 DSO
- Infineon TLE92464EDXUMA1 MOSFET Gate Driver 4 DSO
- STMicroelectronics STGAP4STR 2.5 A 36-Pin 7.2 V, SO-36W
- Infineon 1EDI3051ASXUMA1 20 A 36-Pin 5.5 V, G-DSO-36
- Infineon 1EDI3050ASXUMA1 20 A 36-Pin 5.5 V, G-DSO-36
- STMicroelectronics MOSFET Gate Driver 1 SO-8
