STMicroelectronics STGAP2HDMTR MOSFET Gate Driver, 4 A 36-Pin 5.5V, SO-36W
- RS Stock No.:
- 239-5532
- Mfr. Part No.:
- STGAP2HDMTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$59.05
(exc. GST)
$64.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $11.81 | $59.05 |
| 10 - 95 | $11.578 | $57.89 |
| 100 - 245 | $11.346 | $56.73 |
| 250 - 495 | $11.126 | $55.63 |
| 500 + | $10.906 | $54.53 |
*price indicative
- RS Stock No.:
- 239-5532
- Mfr. Part No.:
- STGAP2HDMTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 36 | |
| Fall Time | 30ns | |
| Package Type | SO-36W | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STGAP | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 36 | ||
Fall Time 30ns | ||
Package Type SO-36W | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STGAP | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics STGAP2HD is a dual gate driver which provides galvanic isolation between each gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making it suitable for mid and high power applications such as power conversion and industrial motor driver inverters. The separated output pins allow to independently optimize turn-on and turn-off by using dedicated gate resistors, while the Miller CLAMP function allows avoiding gate spikes during fast commutations in half-bridge topologies. The device integrates protection functions: dedicated SD and BRAKE pins are available, UVLO and thermal shutdown are included to easily design high reliability systems.
4 A Miller CLAMP
UVLO function
Configurable interlocking function
Dedicated SD and BRAKE pins
Gate driving voltage up to 26 V
3.3 V, 5 V TTL/CMOS inputs with hysteresis
Temperature shutdown protection
Standby function
6 kV galvanic isolation
Wide Body SO-36W
In half-bridge topologies the interlocking function prevents outputs from being high at the same time, avoiding shoot-through conditions in case of wrong logic input commands. The interlocking function can be disabled by a dedicated configuration pin, so to allow independent and parallel operation of the two channels. The input to output propagation delay results are contained within 75 ns, providing high PWM control accuracy. A standby mode is available in order to reduce idle power consumption.
Related links
- STMicroelectronics MOSFET Gate Driver SO-36W
- STMicroelectronics STGAP2SICDTR MOSFET Gate Driver SO-36W
- Infineon MOSFET Gate Driver 4 DSO
- Infineon TLE92464EDXUMA1 MOSFET Gate Driver 4 DSO
- STMicroelectronics STGAP4STR 2.5 A 36-Pin 7.2 V, SO-36W
- Infineon 1EDI3051ASXUMA1 20 A 36-Pin 5.5 V, G-DSO-36
- Infineon 1EDI3050ASXUMA1 20 A 36-Pin 5.5 V, G-DSO-36
- STMicroelectronics MOSFET Gate Driver 1 SO-8
