Infineon 1EDI3051ASXUMA1, Isolated Gate Driver 1, 20 A 36-Pin 5.5V, G-DSO-36

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$10.29

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.29-
10 - 99$9.299%
100 - 499$8.5417%
500 - 999$7.9422%
1000 +$7.1130%

*price indicative

RS Stock No.:
348-924
Mfr. Part No.:
1EDI3051ASXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

20A

Pin Count

36

Fall Time

45ns

Package Type

G-DSO-36

Driver Type

Isolated Gate Driver

Number of Outputs

2

Minimum Supply Voltage

4.55V

Number of Drivers

1

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

2.65mm

Length

6.4mm

Standards/Approvals

VDE 0884-11, UL 1577

Width

10.3mm

Series

EiceDRIVERTM 1ED32xxMC12H

Automotive Standard

AEC-Q100

COO (Country of Origin):
ID
The Infineon EiceDRIVER is galvanically isolated using Infineon’s coreless transformer technology. Comprehensive safety features and ISO 26262 compliance enable system level ASIL D classification, while accompanying safety documents ease FMEDA analysis. Full configurability via SPI enables platform development. The integrated high accuracy flyback controller can optimize the supply architecture and reduce conduction losses in power devices.

Safety inputs on both sides

Propagation delay 60 ns typical

Integrated dual 12 Bit ADC

Redundant DESAT and OCP protection

Gate and output stage monitoring

ISO26262 SEooC for safety up to ASIL B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy