Infineon TLE7182EMXUMA1 MOSFET Gate Driver, 350 mA 24-Pin 45V, SSOP
- RS Stock No.:
- 229-1895
- Mfr. Part No.:
- TLE7182EMXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.66
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.34
(exc. GST)
$30.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.468 | $27.34 | - |
| 10 - 95 | $5.302 | $26.51 | $1.66 |
| 100 - 245 | $5.138 | $25.69 | $33.00 |
| 250 - 495 | $4.984 | $24.92 | $121.00 |
| 500 + | $4.83 | $24.15 | $319.00 |
*price indicative
- RS Stock No.:
- 229-1895
- Mfr. Part No.:
- TLE7182EMXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 350mA | |
| Pin Count | 24 | |
| Fall Time | 200ns | |
| Package Type | SSOP | |
| Driver Type | MOSFET | |
| Rise Time | 250ns | |
| Minimum Supply Voltage | 45V | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.65mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Width | 2.65mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 350mA | ||
Pin Count 24 | ||
Fall Time 200ns | ||
Package Type SSOP | ||
Driver Type MOSFET | ||
Rise Time 250ns | ||
Minimum Supply Voltage 45V | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 8.65mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Width 2.65mm | ||
Mount Type Surface | ||
Automotive Standard AEC | ||
The Infineon H-bridge driver IC is dedicated to control 4 n channel typically forming the converter for a high current DC motor drives in the automotive sector. It incorporates several protection features such as over current and short circuit detection as well as under voltage and over temperature diagnosis. The TLE7182EM perfectly fits for driving 2 valves or solenoids too. Typical applications are fans, pumps and electric power steering. It is designed for a 12V power net.
It Improves application efficiency
It has high temperature robustness through expose pad
It has current sense OPAMP
Related links
- Infineon MOSFET Gate Driver SSOP
- Infineon 350 mA 24-Pin 20 V, SOIC
- Infineon IR2136JTRPBF MOSFET Gate Driver PLCC
- Infineon IR2136STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver PLCC
- Infineon MOSFET Gate Driver SOIC
- Infineon 6ED2230S12TXUMA1 MOSFET Gate Driver 6 DSO
- Infineon MOSFET Gate Driver 6 DSO
