Infineon 6ED2230S12TXUMA1 MOSFET Gate Driver 6, 350 mA 24-Pin 20V, DSO

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,814.00

(exc. GST)

$4,195.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$3.814$3,814.00-
5000 +$3.433$3,433.009%

*price indicative

RS Stock No.:
226-6039
Mfr. Part No.:
6ED2230S12TXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

350mA

Pin Count

24

Package Type

DSO

Fall Time

20ns

Number of Outputs

4

Driver Type

MOSFET

Rise Time

35ns

Minimum Supply Voltage

20V

Number of Drivers

6

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

6ED2230S12T

Height

2.65mm

Length

18.2mm

Width

7.5mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The Infineon 6ED2230S12T is a high voltage, high speed IGBT with three independent high side and low side referenced output channels for three phase applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or TTL outputs, down to 3.3 V logic. An over‐current protection function which terminates all six outputs can also be derived from this resistor.

Fully operational to +1200 V

Integrated Ultra‐fast Bootstrap Diode

Floating channel designed for bootstrap operation

Output source/sink current capability +0.35 A/‐0.65 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy