Infineon IR1168STRPBF MOSFET Gate Driver 2, 4 A 8-Pin 200V, SOIC
- RS Stock No.:
- 222-4951
- Mfr. Part No.:
- IR1168STRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4951
- Mfr. Part No.:
- IR1168STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 200V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | IR11682S | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 200V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series IR11682S | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 200V Dual Smart Secondary Side High Speed SR Controller in a 8-Lead SOIC Package.
Secondary-side high speed controller for synchronous rectification in resonant half bridge topologies
200V proprietary IC technology
Max 500KHz switching frequency
Anti-bounce logic and UVLO protection
4A peak turn off drive current
Related links
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IR2010STRPBF MOSFET Gate Driver SOIC
- Infineon 600 mA 8-Pin 200 V, SOIC
- Infineon IRS2008STRPBF 600 mA 8-Pin 200 V, SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR11682STRPBF MOSFET Gate Driver 2 SOIC
- IXYS MOSFET Gate Driver 2 SOIC
