Infineon IRS2008STRPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 258-4002
- Mfr. Part No.:
- IRS2008STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,695.00
(exc. GST)
$1,865.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.678 | $1,695.00 | - |
| 5000 - 5000 | $0.61 | $1,525.00 | 10% |
| 7500 + | $0.549 | $1,372.50 | 19% |
*price indicative
- RS Stock No.:
- 258-4002
- Mfr. Part No.:
- IRS2008STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Rise Time | 170ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | IRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Rise Time 170ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Series IRS | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver IC, 10V Minimum Supply Voltage, 20V Maximum Supply Voltage - IRS2008STRPBF
This gate driver IC is designed to drive power MOSFETs within a mid-range supply window for use in power-electronic circuits. It operates across a wide temperature span suitable for demanding environments and is supplied in an industry-standard SOIC package. The device provides a moderate output current to switch Gates efficiently while conforming to environmental standards.
Features and Benefits:
• 600mA output current enables effective MOSFET gate charging
• 30ns fall time reduces turn-off switching losses
• 170ns rise time controls turn-on di/dt for stable switching
• -40 to 150°C rating supports wide-temperature operation
• SOIC 8-pin package simplifies PCB footprint and assembly
• 30ns fall time reduces turn-off switching losses
• 170ns rise time controls turn-on di/dt for stable switching
• -40 to 150°C rating supports wide-temperature operation
• SOIC 8-pin package simplifies PCB footprint and assembly
Applications
• Suitable for gate driving in MOSFET-based converters
• Ideal for power-switching stages in industrial supplies
• Used with half-bridge and totem-pole configurations
• Can be used for motor-drive gate control circuits
• Suitable for compact, board-mounted power modules
• Ideal for power-switching stages in industrial supplies
• Used with half-bridge and totem-pole configurations
• Can be used for motor-drive gate control circuits
• Suitable for compact, board-mounted power modules
What supply range is required for correct operation?
It requires a supply voltage between 10V and 20V.
What thermal environment can it tolerate during operation?
It is specified to operate from -40°C up to 150°C.
What packaging and pin-count should designers expect?
It is provided in an SOIC package with 8 pins.
How does the output capability match MOSFET gate requirements?
The device delivers 600mA of gate-drive current to rapidly charge and discharge gate capacitances.
Are there environmental or regulatory attributes noted?
It is compliant with RoHS environmental requirements.
